Technical Document
Specifications
Brand
InfineonLogic Type
CMOS, LSTTL
Output Current
1 A
Supply Voltage
20V
Pin Count
8
Package Type
SO8N
Fall Time
15ns
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 7.45
Each (In a Tube of 95) (ex VAT)
AED 7.822
Each (In a Tube of 95) (inc VAT)
Infineon IRS2011SPBF, 1 A, 20V 8-Pin, SO8N
95
AED 7.45
Each (In a Tube of 95) (ex VAT)
AED 7.822
Each (In a Tube of 95) (inc VAT)
Infineon IRS2011SPBF, 1 A, 20V 8-Pin, SO8N
Stock information temporarily unavailable.
95
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
95 - 95 | AED 7.45 | AED 707.75 |
190 - 190 | AED 6.45 | AED 612.75 |
285 - 475 | AED 6.15 | AED 584.25 |
570 - 950 | AED 5.55 | AED 527.25 |
1045+ | AED 5.45 | AED 517.75 |
Technical Document
Specifications
Brand
InfineonLogic Type
CMOS, LSTTL
Output Current
1 A
Supply Voltage
20V
Pin Count
8
Package Type
SO8N
Fall Time
15ns