Technical Document
Specifications
Brand
InfineonLogic Type
CMOS, LSTTL
Output Current
1 A
Supply Voltage
20V
Pin Count
8
Package Type
SO8N
Fall Time
15ns
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 17.15
Each (In a Pack of 2) (ex VAT)
AED 18.008
Each (In a Pack of 2) (inc VAT)
Infineon IRS2011SPBF, 1 A, 20V 8-Pin, SO8N
Select packaging type
2
AED 17.15
Each (In a Pack of 2) (ex VAT)
AED 18.008
Each (In a Pack of 2) (inc VAT)
Infineon IRS2011SPBF, 1 A, 20V 8-Pin, SO8N
Stock information temporarily unavailable.
Select packaging type
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 17.15 | AED 34.30 |
10 - 18 | AED 16.15 | AED 32.30 |
20 - 48 | AED 16.10 | AED 32.20 |
50 - 98 | AED 15.95 | AED 31.90 |
100+ | AED 14.35 | AED 28.70 |
Technical Document
Specifications
Brand
InfineonLogic Type
CMOS, LSTTL
Output Current
1 A
Supply Voltage
20V
Pin Count
8
Package Type
SO8N
Fall Time
15ns