Technical Document
Specifications
Brand
InfineonLogic Type
CMOS, LSTTL
Output Current
200 mA
Supply Voltage
20V
Pin Count
8
Package Type
8-Lead SOIC
Fall Time
40ns
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 3.65
Each (In a Tube of 95) (ex VAT)
AED 3.832
Each (In a Tube of 95) (inc VAT)
Infineon IRS2127SPBF, 200 mA, 20V 8-Pin, 8-Lead SOIC
95
AED 3.65
Each (In a Tube of 95) (ex VAT)
AED 3.832
Each (In a Tube of 95) (inc VAT)
Infineon IRS2127SPBF, 200 mA, 20V 8-Pin, 8-Lead SOIC
Stock information temporarily unavailable.
95
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
95 - 95 | AED 3.65 | AED 346.75 |
190 - 190 | AED 3.10 | AED 294.50 |
285 - 475 | AED 2.90 | AED 275.50 |
570 - 950 | AED 2.70 | AED 256.50 |
1045+ | AED 2.70 | AED 256.50 |
Technical Document
Specifications
Brand
InfineonLogic Type
CMOS, LSTTL
Output Current
200 mA
Supply Voltage
20V
Pin Count
8
Package Type
8-Lead SOIC
Fall Time
40ns