Technical Document
Specifications
Brand
InfineonLogic Type
CMOS, LSTTL
Output Current
200 mA
Supply Voltage
20V
Pin Count
8
Package Type
8-Lead SOIC
Fall Time
40ns
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 8.15
Each (In a Pack of 5) (ex VAT)
AED 8.558
Each (In a Pack of 5) (inc VAT)
Infineon IRS2127SPBF, 200 mA, 20V 8-Pin, 8-Lead SOIC
Select packaging type
5
AED 8.15
Each (In a Pack of 5) (ex VAT)
AED 8.558
Each (In a Pack of 5) (inc VAT)
Infineon IRS2127SPBF, 200 mA, 20V 8-Pin, 8-Lead SOIC
Stock information temporarily unavailable.
Select packaging type
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 8.15 | AED 40.75 |
10 - 20 | AED 7.50 | AED 37.50 |
25 - 45 | AED 7.20 | AED 36.00 |
50 - 95 | AED 7.20 | AED 36.00 |
100+ | AED 6.45 | AED 32.25 |
Technical Document
Specifications
Brand
InfineonLogic Type
CMOS, LSTTL
Output Current
200 mA
Supply Voltage
20V
Pin Count
8
Package Type
8-Lead SOIC
Fall Time
40ns