Technical Document
Specifications
Brand
InfineonPower Switch Type
High-Side Switch
Power Switch Topology
High Side
Number of Channels
8
Maximum Operating Supply Voltage
3.6 V
Package Type
PG-VQFN-70-2
Pin Count
70
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 49.60
Each (ex VAT)
AED 52.08
Each (inc VAT)
Infineon ISO2H823V25XUMA1 8High Side, High-Side Switch Power Switch IC 70-Pin, PG-VQFN-70-2
1
AED 49.60
Each (ex VAT)
AED 52.08
Each (inc VAT)
Infineon ISO2H823V25XUMA1 8High Side, High-Side Switch Power Switch IC 70-Pin, PG-VQFN-70-2
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 49 | AED 49.60 |
50 - 99 | AED 42.55 |
100 - 249 | AED 40.15 |
250 - 999 | AED 38.05 |
1000+ | AED 37.90 |
Technical Document
Specifications
Brand
InfineonPower Switch Type
High-Side Switch
Power Switch Topology
High Side
Number of Channels
8
Maximum Operating Supply Voltage
3.6 V
Package Type
PG-VQFN-70-2
Pin Count
70