Technical Document
Specifications
Brand
InfineonMemory Size
6kB
Interface Type
I2C
Package Type
TSSOP-28
Pin Count
28
Minimum Operating Supply Voltage
3 V
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 10.20
Each (On a Reel of 3000) (ex VAT)
AED 10.71
Each (On a Reel of 3000) (inc VAT)
Infineon SLB9645TT12FW13333XUMA2 6kB 28-Pin Crypto Authentication IC TSSOP-28
3000
AED 10.20
Each (On a Reel of 3000) (ex VAT)
AED 10.71
Each (On a Reel of 3000) (inc VAT)
Infineon SLB9645TT12FW13333XUMA2 6kB 28-Pin Crypto Authentication IC TSSOP-28
Stock information temporarily unavailable.
3000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | AED 10.20 | AED 30,600.00 |
6000 - 6000 | AED 9.65 | AED 28,950.00 |
9000+ | AED 9.20 | AED 27,600.00 |
Technical Document
Specifications
Brand
InfineonMemory Size
6kB
Interface Type
I2C
Package Type
TSSOP-28
Pin Count
28
Minimum Operating Supply Voltage
3 V