Technical Document
Specifications
Brand
InfineonMemory Size
7.206kB
Interface Type
LPC
Package Type
TSSOP-28
Pin Count
28
Minimum Operating Supply Voltage
3 V
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 9.50
Each (On a Reel of 3000) (ex VAT)
AED 9.975
Each (On a Reel of 3000) (inc VAT)
Infineon SLB9665TT20FW563XUMA3 7.206kB 28-Pin Crypto Authentication IC TSSOP-28
3000
AED 9.50
Each (On a Reel of 3000) (ex VAT)
AED 9.975
Each (On a Reel of 3000) (inc VAT)
Infineon SLB9665TT20FW563XUMA3 7.206kB 28-Pin Crypto Authentication IC TSSOP-28
Stock information temporarily unavailable.
3000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | AED 9.50 | AED 28,500.00 |
6000 - 6000 | AED 9.00 | AED 27,000.00 |
9000+ | AED 8.55 | AED 25,650.00 |
Technical Document
Specifications
Brand
InfineonMemory Size
7.206kB
Interface Type
LPC
Package Type
TSSOP-28
Pin Count
28
Minimum Operating Supply Voltage
3 V