Technical Document
Specifications
Brand
InfineonMemory Size
6.962kB
Interface Type
SPI
Package Type
VQFN-32
Pin Count
32
Minimum Operating Supply Voltage
3 V
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 10.45
Each (On a Reel of 5000) (ex VAT)
AED 10.972
Each (On a Reel of 5000) (inc VAT)
Infineon SLB9670VQ20FW785XTMA1 6.962kB 32-Pin Crypto Authentication IC VQFN-32
5000
AED 10.45
Each (On a Reel of 5000) (ex VAT)
AED 10.972
Each (On a Reel of 5000) (inc VAT)
Infineon SLB9670VQ20FW785XTMA1 6.962kB 32-Pin Crypto Authentication IC VQFN-32
Stock information temporarily unavailable.
5000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
5000 - 5000 | AED 10.45 | AED 52,250.00 |
10000 - 10000 | AED 9.90 | AED 49,500.00 |
15000+ | AED 9.45 | AED 47,250.00 |
Technical Document
Specifications
Brand
InfineonMemory Size
6.962kB
Interface Type
SPI
Package Type
VQFN-32
Pin Count
32
Minimum Operating Supply Voltage
3 V