Technical Document
Specifications
Brand
InfineonMaximum Data Rate
1Mbit/s
Number of Transceivers
1
IC Type
CAN Transceiver IC
Standard Supported
CAN
Power Down Mode
Yes
Maximum Supply Current
0.02 mA
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 14.25
Each (In a Pack of 2) (ex VAT)
AED 14.962
Each (In a Pack of 2) (inc VAT)
Infineon TLE9255WSKXUMA1, CAN Transceiver 1Mbit/s CAN
Select packaging type
2
AED 14.25
Each (In a Pack of 2) (ex VAT)
AED 14.962
Each (In a Pack of 2) (inc VAT)
Infineon TLE9255WSKXUMA1, CAN Transceiver 1Mbit/s CAN
Stock information temporarily unavailable.
Select packaging type
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 14.25 | AED 28.50 |
10 - 18 | AED 13.85 | AED 27.70 |
20 - 48 | AED 12.80 | AED 25.60 |
50 - 98 | AED 11.85 | AED 23.70 |
100+ | AED 11.50 | AED 23.00 |
Technical Document
Specifications
Brand
InfineonMaximum Data Rate
1Mbit/s
Number of Transceivers
1
IC Type
CAN Transceiver IC
Standard Supported
CAN
Power Down Mode
Yes
Maximum Supply Current
0.02 mA