Technical Document
Specifications
Brand
InfineonFamily Name
XMC4000
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
120MHz
RAM Size
128 kB
USB Channels
1
Number of SPI Channels
2
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
3.3 V
Height
1.4mm
Number of LIN Channels
1
Width
20mm
Dimensions
20 x 20 x 1.4mm
Program Memory Type
Flash
Number of Ethernet Channels
1
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
ARM
Number of ADC Units
4
Maximum Operating Temperature
+85 °C
Length
20mm
ADCs
4 (8 x 12 bit)
Product details
XMC4500 32-Bit Industrial Microcontrollers, Infineon
The DAVETM 3 software is a free tool chain that helps develop the software with the XMC4000 Series to utilise the hardware features. The DAVE tool incorporates all the features from existing DAVE tools and includes the IDE, Compiler, Debugger and low-level code generation. It is easy to use therefore the embedded code is called DAVE Apps; they can be downloaded and configured from the web. The free application code design lets you add as many apps as you need for your application from evaluation to production (E2P).
Download DAVETM for free at www.infineon.com/DAVE
ARM® Cortex™-M4, 120 MHz, including single cycle DSP MAC and floating point unit (FPU)
1 MB eFlash including hardware ECC
160Kb SRAM (XMC4504 128Kb)
12-channel DMA
IEEE 1588 compliant Ethernet MAC
USB 2.0 full-speed on-the-go
Comprehensive set of timers and PWM, Delta-sigma Demodulator, Position Interface
4x 12-bit ADC kernels with up to 26 channels, 2x 12-bit DAC
6x multi function serial interface modules configurable to SPI, I2C, I2S, UART
3x CAN nodes
External bus interface supporting SDRAM, SRAM, NOR-/NAND-Flash and memory-mapped I/O devices (i.e. LCD)
SD/MMC interface
Touch interface & LED Matrix
Battery-backed real-time clock with calender function and timebase or external wake-up capabilities
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
InfineonFamily Name
XMC4000
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
120MHz
RAM Size
128 kB
USB Channels
1
Number of SPI Channels
2
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
3.3 V
Height
1.4mm
Number of LIN Channels
1
Width
20mm
Dimensions
20 x 20 x 1.4mm
Program Memory Type
Flash
Number of Ethernet Channels
1
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
ARM
Number of ADC Units
4
Maximum Operating Temperature
+85 °C
Length
20mm
ADCs
4 (8 x 12 bit)
Product details
XMC4500 32-Bit Industrial Microcontrollers, Infineon
The DAVETM 3 software is a free tool chain that helps develop the software with the XMC4000 Series to utilise the hardware features. The DAVE tool incorporates all the features from existing DAVE tools and includes the IDE, Compiler, Debugger and low-level code generation. It is easy to use therefore the embedded code is called DAVE Apps; they can be downloaded and configured from the web. The free application code design lets you add as many apps as you need for your application from evaluation to production (E2P).
Download DAVETM for free at www.infineon.com/DAVE
ARM® Cortex™-M4, 120 MHz, including single cycle DSP MAC and floating point unit (FPU)
1 MB eFlash including hardware ECC
160Kb SRAM (XMC4504 128Kb)
12-channel DMA
IEEE 1588 compliant Ethernet MAC
USB 2.0 full-speed on-the-go
Comprehensive set of timers and PWM, Delta-sigma Demodulator, Position Interface
4x 12-bit ADC kernels with up to 26 channels, 2x 12-bit DAC
6x multi function serial interface modules configurable to SPI, I2C, I2S, UART
3x CAN nodes
External bus interface supporting SDRAM, SRAM, NOR-/NAND-Flash and memory-mapped I/O devices (i.e. LCD)
SD/MMC interface
Touch interface & LED Matrix
Battery-backed real-time clock with calender function and timebase or external wake-up capabilities