Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ingersoll Rand 152mm, 1/4in Air Inlet, 12000rpm

RS Stock No.: 329-6939Brand: Ingersoll RandManufacturers Part No.: 4151-HL
brand-logo
View all in Air Sanders

Technical Document

Specifications

Pad Size

152mm

Speed

12000rpm

Vibration Level

4.7m/s²

Weight

900g

Air Inlet BSP

1/4in

Dust Extraction

Yes

Model Number

4151-HL

Product details

Sanders

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ingersoll Rand 152mm, 1/4in Air Inlet, 12000rpm

P.O.A.

Ingersoll Rand 152mm, 1/4in Air Inlet, 12000rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pad Size

152mm

Speed

12000rpm

Vibration Level

4.7m/s²

Weight

900g

Air Inlet BSP

1/4in

Dust Extraction

Yes

Model Number

4151-HL

Product details

Sanders

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

You may be interested in