Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ingersoll Rand LA412-EU Pistol, 1/4in Air Inlet (BSP), 1800rpm

RS Stock No.: 684-529Brand: Ingersoll RandManufacturers Part No.: LA412-EU
brand-logo
View all in Air Screwdrivers

Technical Document

Specifications

Type

Pistol

Speed

1800rpm

Vibration Level

0.8m/s²

Drive Size

1/4 in

Length

184mm

Air Inlet BSP

1/4in

Model Number

LA412-EU

Product details

Screwdrivers, Cutters & Riveter

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ingersoll Rand LA412-EU Pistol, 1/4in Air Inlet (BSP), 1800rpm

P.O.A.

Ingersoll Rand LA412-EU Pistol, 1/4in Air Inlet (BSP), 1800rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Pistol

Speed

1800rpm

Vibration Level

0.8m/s²

Drive Size

1/4 in

Length

184mm

Air Inlet BSP

1/4in

Model Number

LA412-EU

Product details

Screwdrivers, Cutters & Riveter

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

You may be interested in