Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

White, 445 x 368mm

RS Stock No.: 134-279Brand: Insab SpaManufacturers Part No.: DANIELLE WHITE
View all in Toilet Fittings

Technical Document

Specifications

Colour

White

Dimensions

445 x 368mm

Body Material

Thermoplastic

You may be interested in
White Toilet Seat, 450 x 380 x 30mm
AED 207.90Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

White, 445 x 368mm

P.O.A.

White, 445 x 368mm
Stock information temporarily unavailable.
You may be interested in
White Toilet Seat, 450 x 380 x 30mm
AED 207.90Each (ex VAT)

Technical Document

Specifications

Colour

White

Dimensions

445 x 368mm

Body Material

Thermoplastic

You may be interested in
White Toilet Seat, 450 x 380 x 30mm
AED 207.90Each (ex VAT)