Technical Document
Specifications
Brand
IntelModel
DC P3520
Internal/External
Internal
Form Factor
HHHL (CEM2.0)
Capacity
450 GB
Interface
NVMe 1.1, PCIe 3.0 x 4
Nand Type
MLC
Width
15mm
Country of Origin
Malaysia
Product details
Intel SSD DC P3520 Series
With the Intel SSD DC P3520 Series, you can now transition your datacenter storage solutions from SATA SSDs and HDDs in a cost-effective manner. Built on Intel 3D NAND, the Intel SSD DC P3520 Series is optimised for high density data centre/enterprise configurations. Combined with the low latency and high bandwidth of the NVMe specification
Up to 437x performance over STAT
Up to 90% IOPs consistency
Up to 100% more effective at preventing SDC (Silent Data Corruption)
The Intel DC P3520 Series enables up to 4.7x the performance of SATA - making it ideal for read-intensive workloads. The consistently amazing performance of the P3520 Series provides fast data streams directly to the processor, such as the high-performance Intel Xeon processor, for efficient server data transfers
Solid State Drives
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
IntelModel
DC P3520
Internal/External
Internal
Form Factor
HHHL (CEM2.0)
Capacity
450 GB
Interface
NVMe 1.1, PCIe 3.0 x 4
Nand Type
MLC
Width
15mm
Country of Origin
Malaysia
Product details
Intel SSD DC P3520 Series
With the Intel SSD DC P3520 Series, you can now transition your datacenter storage solutions from SATA SSDs and HDDs in a cost-effective manner. Built on Intel 3D NAND, the Intel SSD DC P3520 Series is optimised for high density data centre/enterprise configurations. Combined with the low latency and high bandwidth of the NVMe specification
Up to 437x performance over STAT
Up to 90% IOPs consistency
Up to 100% more effective at preventing SDC (Silent Data Corruption)
The Intel DC P3520 Series enables up to 4.7x the performance of SATA - making it ideal for read-intensive workloads. The consistently amazing performance of the P3520 Series provides fast data streams directly to the processor, such as the high-performance Intel Xeon processor, for efficient server data transfers