Technical Document
Specifications
Peak Wavelength
850nm
Package Type
PCB
Mounting Type
Surface Mount
Angle of Half Intensity
20°
Number of LEDs
1
Number of Pins
2
Dimensions
20mm
Lens Shape
Dome
Series
Dragon1IR PowerStar
Country of Origin
United Kingdom
You may be interested in
ILH-IO01-85SL-SC201-WIR200. ILS, OSLON Black PowerStar 850nm IR LED Module, PCB SMD packageBrand: Intelligent LED Solutions
AED 49.09Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ILH-ID01-85NL-SC201. ILS, Dragon1IR PowerStar 850nm IR LED, PCB SMD package
1
P.O.A.
ILH-ID01-85NL-SC201. ILS, Dragon1IR PowerStar 850nm IR LED, PCB SMD package
Stock information temporarily unavailable.
1
You may be interested in
ILH-IO01-85SL-SC201-WIR200. ILS, OSLON Black PowerStar 850nm IR LED Module, PCB SMD packageBrand: Intelligent LED Solutions
AED 49.09Each (ex VAT)
Technical Document
Specifications
Peak Wavelength
850nm
Package Type
PCB
Mounting Type
Surface Mount
Angle of Half Intensity
20°
Number of LEDs
1
Number of Pins
2
Dimensions
20mm
Lens Shape
Dome
Series
Dragon1IR PowerStar
Country of Origin
United Kingdom
You may be interested in
ILH-IO01-85SL-SC201-WIR200. ILS, OSLON Black PowerStar 850nm IR LED Module, PCB SMD packageBrand: Intelligent LED Solutions
AED 49.09Each (ex VAT)