ILS, 15 → 52V Output, 18W Output, 350mA Output, Constant Current

RS Stock No.: 780-5782Brand: Intelligent LED SolutionsManufacturers Part No.: IZC035-018T-9500A-SA
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

15 → 52V

Maximum Output Power

18W

Output Current

350mA

Input Voltage

220 → 240 V

Operation

Constant Current

Dimming Operation

Triac

AC or DC Input Voltage

AC

Voltage Rating

220 → 240V

Product details

18W Dimmable Constant Current LED Drivers - IZC0xx-018T Series

The IZC0xx-018T Series, from Intelligent LED Solutions, are 18W single output constant current power supplies. Triac dimmable, these LED drivers are ideal for indoor LED lighting applications including: Residential LED lighting, Retail Lighting, LED Backlighting, Mood lighting and Light sculptures.

Input voltage: 220-240V
Triac Dimming 1-100%
Leading and trailing edge operation
Power factor: 0.95
Over load, short circuit and thermal protection
Class II product
Captive terminal screws for ease of installation
Snap lock cable strain relief

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

ILS, 15 → 52V Output, 18W Output, 350mA Output, Constant Current

P.O.A.

ILS, 15 → 52V Output, 18W Output, 350mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15 → 52V

Maximum Output Power

18W

Output Current

350mA

Input Voltage

220 → 240 V

Operation

Constant Current

Dimming Operation

Triac

AC or DC Input Voltage

AC

Voltage Rating

220 → 240V

Product details

18W Dimmable Constant Current LED Drivers - IZC0xx-018T Series

The IZC0xx-018T Series, from Intelligent LED Solutions, are 18W single output constant current power supplies. Triac dimmable, these LED drivers are ideal for indoor LED lighting applications including: Residential LED lighting, Retail Lighting, LED Backlighting, Mood lighting and Light sculptures.

Input voltage: 220-240V
Triac Dimming 1-100%
Leading and trailing edge operation
Power factor: 0.95
Over load, short circuit and thermal protection
Class II product
Captive terminal screws for ease of installation
Snap lock cable strain relief

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more