Technical Document
Specifications
Brand
InterrollRoller Length
350mm
Roller Diameter
40mm
Spindle Size
8mm
Inside Frame Width
360mm
Spindle Shape
Round
Spindle Material
Steel
Weight Class
Light Duty, Medium Duty
Overall Length
380mm
You may be interested in
Rollezy Zinc Plated Steel Round Conveyor Roller 25mm Dia. x 350mm L, Steel, 6mm Spindle, 368mm Overall LengthBrand: Rollezy
AED 154.71Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Interroll Round Conveyor Roller 40mm Dia. x 350mm L, Steel, 8mm Spindle, 380mm Overall Length
1
P.O.A.
Interroll Round Conveyor Roller 40mm Dia. x 350mm L, Steel, 8mm Spindle, 380mm Overall Length
Stock information temporarily unavailable.
1
You may be interested in
Rollezy Zinc Plated Steel Round Conveyor Roller 25mm Dia. x 350mm L, Steel, 6mm Spindle, 368mm Overall LengthBrand: Rollezy
AED 154.71Each (ex VAT)
Technical Document
Specifications
Brand
InterrollRoller Length
350mm
Roller Diameter
40mm
Spindle Size
8mm
Inside Frame Width
360mm
Spindle Shape
Round
Spindle Material
Steel
Weight Class
Light Duty, Medium Duty
Overall Length
380mm
You may be interested in
Rollezy Zinc Plated Steel Round Conveyor Roller 25mm Dia. x 350mm L, Steel, 6mm Spindle, 368mm Overall LengthBrand: Rollezy
AED 154.71Each (ex VAT)
