Technical Document
Specifications
Brand
InterrollRoller Length
550mm
Roller Diameter
40mm
Spindle Size
8mm
Inside Frame Width
560mm
Spindle Shape
Round
Spindle Material
Steel
Weight Class
Light Duty, Medium Duty
Overall Length
580mm
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Interroll Round Conveyor Roller 40mm Dia. x 550mm L, Steel, 8mm Spindle, 580mm Overall Length
1
P.O.A.
Interroll Round Conveyor Roller 40mm Dia. x 550mm L, Steel, 8mm Spindle, 580mm Overall Length
Stock information temporarily unavailable.
1
You may be interested in
Technical Document
Specifications
Brand
InterrollRoller Length
550mm
Roller Diameter
40mm
Spindle Size
8mm
Inside Frame Width
560mm
Spindle Shape
Round
Spindle Material
Steel
Weight Class
Light Duty, Medium Duty
Overall Length
580mm
You may be interested in
