Interroll Round Conveyor Roller 50mm Dia. x 800mm L, Steel, 10mm Spindle, 830mm Overall Length

RS Stock No.: 301-6531Brand: InterrollManufacturers Part No.: 12MGJ54H9F
brand-logo
View all in Conveyor Rollers

Technical Document

Specifications

Roller Length

800mm

Roller Diameter

50mm

Spindle Size

10mm

Inside Frame Width

810mm

Spindle Shape

Round

Spindle Material

Steel

Weight Class

Light Duty, Medium Duty

Overall Length

830mm

Stock information temporarily unavailable.

P.O.A.

Interroll Round Conveyor Roller 50mm Dia. x 800mm L, Steel, 10mm Spindle, 830mm Overall Length

P.O.A.

Interroll Round Conveyor Roller 50mm Dia. x 800mm L, Steel, 10mm Spindle, 830mm Overall Length

Stock information temporarily unavailable.

Technical Document

Specifications

Roller Length

800mm

Roller Diameter

50mm

Spindle Size

10mm

Inside Frame Width

810mm

Spindle Shape

Round

Spindle Material

Steel

Weight Class

Light Duty, Medium Duty

Overall Length

830mm