Interroll Round Conveyor Roller Female 50mm Dia. x 500mm L, 1200N Load Capacity Steel, 12mm Spindle, 500mm Overall

RS Stock No.: 223-5854Brand: InterrollManufacturers Part No.: 12MHJ54L04
brand-logo
View all in Conveyor Rollers

Technical Document

Specifications

Roller Length

500mm

Roller Diameter

50mm

Spindle Size

12mm

Inside Frame Width

510mm

Load Capacity

1200N

Spindle Shape

Round

Fixing Type

Female Threaded

Spindle Material

Steel

Maximum Conveying Speed

0.8m/s

Weight Class

Light Duty, Medium Duty

Overall Length

500mm

Stock information temporarily unavailable.

P.O.A.

Interroll Round Conveyor Roller Female 50mm Dia. x 500mm L, 1200N Load Capacity Steel, 12mm Spindle, 500mm Overall

P.O.A.

Interroll Round Conveyor Roller Female 50mm Dia. x 500mm L, 1200N Load Capacity Steel, 12mm Spindle, 500mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Roller Length

500mm

Roller Diameter

50mm

Spindle Size

12mm

Inside Frame Width

510mm

Load Capacity

1200N

Spindle Shape

Round

Fixing Type

Female Threaded

Spindle Material

Steel

Maximum Conveying Speed

0.8m/s

Weight Class

Light Duty, Medium Duty

Overall Length

500mm