Technical Document
Specifications
Brand
InterrollRoller Length
600mm
Roller Diameter
50mm
Spindle Size
12mm
Inside Frame Width
610mm
Load Capacity
1200N
Spindle Shape
Round
Fixing Type
Female Threaded
Spindle Material
Steel
Maximum Conveying Speed
0.8m/s
Weight Class
Light Duty, Medium Duty
Overall Length
600mm
Product details
25mm - 50mm Diameter, Light/Medium Duty
Strong, rigid steel rollers. Zinc plated with steel spindles and fitted with roller bearings.
Gravity conveyor rollers
Free running anti-static operation
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InterrollRoller Length
600mm
Roller Diameter
50mm
Spindle Size
12mm
Inside Frame Width
610mm
Load Capacity
1200N
Spindle Shape
Round
Fixing Type
Female Threaded
Spindle Material
Steel
Maximum Conveying Speed
0.8m/s
Weight Class
Light Duty, Medium Duty
Overall Length
600mm
Product details
25mm - 50mm Diameter, Light/Medium Duty
Strong, rigid steel rollers. Zinc plated with steel spindles and fitted with roller bearings.
Gravity conveyor rollers
Free running anti-static operation
