Technical Documents
Specifications
Brand
IntersilMounting Type
Surface Mount
Timer Type
Programmable
Package Type
PLCC
Number of Internal Timers
1
Pin Count
28
Maximum Input Frequency
8MHz
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Low Level Output Current
2.5mA
Maximum High Level Output Current
-2.5mA
Maximum Propagation Delay Time @ Maximum CL
150 ns@ 5 V
Dimensions
11.58 x 11.58 x 3.69mm
Length
11.58mm
Height
3.69mm
Width
11.58mm
Product Details
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical Documents
Specifications
Brand
IntersilMounting Type
Surface Mount
Timer Type
Programmable
Package Type
PLCC
Number of Internal Timers
1
Pin Count
28
Maximum Input Frequency
8MHz
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Low Level Output Current
2.5mA
Maximum High Level Output Current
-2.5mA
Maximum Propagation Delay Time @ Maximum CL
150 ns@ 5 V
Dimensions
11.58 x 11.58 x 3.69mm
Length
11.58mm
Height
3.69mm
Width
11.58mm
Product Details