DG406DYZ Intersil, Multiplexer Single 16:1, 12 V, 15 V, 18 V, 24 V, 28 V, 9 V, 28-Pin SOIC W

RS Stock No.: 704-4454Brand: IntersilManufacturers Part No.: DG406DYZ
brand-logo

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

28

Dimensions

18.1 x 7.6 x 2.35mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

DG406DYZ Intersil, Multiplexer Single 16:1, 12 V, 15 V, 18 V, 24 V, 28 V, 9 V, 28-Pin SOIC W
Select packaging type

P.O.A.

DG406DYZ Intersil, Multiplexer Single 16:1, 12 V, 15 V, 18 V, 24 V, 28 V, 9 V, 28-Pin SOIC W

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

28

Dimensions

18.1 x 7.6 x 2.35mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more