Technical Document
Specifications
Brand
IntersilMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
You may be interested in
Renesas Electronics DG408DYZ Multiplexer, 1 CMOS Single 8:1, Multiplexer, 16-Pin SOICBrand: Renesas Electronics
AED 15.167Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
DG408DYZ Intersil, Multiplexer Single 8:1, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC
Select packaging type
Standard
1
P.O.A.
DG408DYZ Intersil, Multiplexer Single 8:1, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
You may be interested in
Renesas Electronics DG408DYZ Multiplexer, 1 CMOS Single 8:1, Multiplexer, 16-Pin SOICBrand: Renesas Electronics
AED 15.167Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
IntersilMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
You may be interested in
Renesas Electronics DG408DYZ Multiplexer, 1 CMOS Single 8:1, Multiplexer, 16-Pin SOICBrand: Renesas Electronics
AED 15.167Each (In a Pack of 5) (ex VAT)


