HFA1130IBZ Intersil, Current Feedback, Op Amp, 8-Pin SOIC

RS Stock No.: 704-4599Brand: IntersilManufacturers Part No.: HFA1130IBZ
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Current Feedback

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Dual Supply Voltage

±5V

Typical Slew Rate

2300V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Input Voltage Noise Density

4nV/√Hz

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

HFA1130IBZ Intersil, Current Feedback, Op Amp, 8-Pin SOIC
Select packaging type

P.O.A.

HFA1130IBZ Intersil, Current Feedback, Op Amp, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Current Feedback

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Dual Supply Voltage

±5V

Typical Slew Rate

2300V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Input Voltage Noise Density

4nV/√Hz

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more