Technical Document
Specifications
Brand
IntersilNumber of Transmitters
2
Mounting Type
Through Hole
Package Type
PDIP
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Pin Count
16
Dimensions
19.68 x 7.11 x 4.95mm
Height
4.95mm
Length
19.68mm
Width
7.11mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Intersil HIN232CPZ, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 5 V, 16-Pin PDIP
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Intersil HIN232CPZ, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 5 V, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Technical Document
Specifications
Brand
IntersilNumber of Transmitters
2
Mounting Type
Through Hole
Package Type
PDIP
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Pin Count
16
Dimensions
19.68 x 7.11 x 4.95mm
Height
4.95mm
Length
19.68mm
Width
7.11mm
