Technical Document
Specifications
Brand
Renesas ElectronicsPin Count
20
Package Type
SOIC W
Number of Outputs
4
Topology
Full Bridge
High and Low Sides Dependency
Independent
Number of Drivers
4
Bridge Type
Full Bridge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Product details
Half Bridge, Full Bridge and Three Phase Drivers, Intersil
Voltage up to 100 V
High Performance Input-to-Output Propagation Delay
MOSFET & IGBT Drivers, Intersil
Stock information temporarily unavailable.
P.O.A.
Production pack (Tube)
1
P.O.A.
Stock information temporarily unavailable.
Production pack (Tube)
1
Technical Document
Specifications
Brand
Renesas ElectronicsPin Count
20
Package Type
SOIC W
Number of Outputs
4
Topology
Full Bridge
High and Low Sides Dependency
Independent
Number of Drivers
4
Bridge Type
Full Bridge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Product details
Half Bridge, Full Bridge and Three Phase Drivers, Intersil
Voltage up to 100 V
High Performance Input-to-Output Propagation Delay


