Renesas Electronics ICL3232ECBZ, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 16-Pin SOIC W

RS Stock No.: 496-892PBrand: IntersilManufacturers Part No.: ICL3232ECBZ
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

16

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

10.5 x 7.6 x 2.35mm

Height

2.35mm

Length

10.5mm

Width

7.6mm

Product details

RS-232 Line Drivers and Receivers, Intersil

RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.

RS-232 Line Drivers and Receivers

You may be interested in
View all in Line Interface ICs

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Renesas Electronics ICL3232ECBZ, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 16-Pin SOIC W
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Renesas Electronics ICL3232ECBZ, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 16-Pin SOIC W

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical Document

Specifications

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

16

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

10.5 x 7.6 x 2.35mm

Height

2.35mm

Length

10.5mm

Width

7.6mm

Product details

RS-232 Line Drivers and Receivers, Intersil

RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.

RS-232 Line Drivers and Receivers

You may be interested in