Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ICL7650SCPD Intersil, Op Amp, 2MHz, 3 V, 5 V, 9 V, 12 V, 15 V, 14-Pin PDIP

RS Stock No.: 651-484Brand: IntersilManufacturers Part No.: ICL7650SCPD
brand-logo
View all in Op Amps

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

14

Typical Single Supply Voltage

3 V, 5 V, 9 V, 12 V, 15 V

Typical Gain Bandwidth Product

2MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

2.5V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

150 dB

Height

4.95mm

Dimensions

19.68 x 7.11 x 4.95mm

Length

19.68mm

Width

7.11mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ICL7650SCPD Intersil, Op Amp, 2MHz, 3 V, 5 V, 9 V, 12 V, 15 V, 14-Pin PDIP

P.O.A.

ICL7650SCPD Intersil, Op Amp, 2MHz, 3 V, 5 V, 9 V, 12 V, 15 V, 14-Pin PDIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

14

Typical Single Supply Voltage

3 V, 5 V, 9 V, 12 V, 15 V

Typical Gain Bandwidth Product

2MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

2.5V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

150 dB

Height

4.95mm

Dimensions

19.68 x 7.11 x 4.95mm

Length

19.68mm

Width

7.11mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more