Technical Document
Specifications
Brand
IntersilControl Interface
Serial-3 Wire
Resistance Value
10kΩ
Number of Positions
100
Taper Type
Linear
Memory Type
Non-Volatile
Number of Pots per Package
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
5mm
Width
4mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IntersilControl Interface
Serial-3 Wire
Resistance Value
10kΩ
Number of Positions
100
Taper Type
Linear
Memory Type
Non-Volatile
Number of Pots per Package
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
5mm
Width
4mm


