Technical Document
Specifications
Brand
IQDOutput Frequency
40MHz
Frequency Stability
±100ppm
Package Type
PDIP
Output Level
HCMOS, LSTTL, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
0°C
Height
5.1mm
Maximum Operating Temperature
70°C
Width_SC_PC
13.08mm
Length
21mm
Dimensions
21 x 13.08 x 5.1mm
Stock information temporarily unavailable.
P.O.A.
IQD, 40MHz Crystal Oscillator, ±100ppm HCMOS, LSTTL, TTL, 14-Pin PDIP LFSPXO003195
1
P.O.A.
IQD, 40MHz Crystal Oscillator, ±100ppm HCMOS, LSTTL, TTL, 14-Pin PDIP LFSPXO003195
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IQDOutput Frequency
40MHz
Frequency Stability
±100ppm
Package Type
PDIP
Output Level
HCMOS, LSTTL, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
0°C
Height
5.1mm
Maximum Operating Temperature
70°C
Width_SC_PC
13.08mm
Length
21mm
Dimensions
21 x 13.08 x 5.1mm


