Technical Document
Specifications
Brand
IQDOutput Frequency
50MHz
Frequency Stability
±100ppm
Package Type
PDIP
Output Level
HCMOS, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
0°C
Height
5.1mm
Maximum Operating Temperature
70°C
Width_SC_PC
13.08mm
Length
21mm
Dimensions
21 x 13.08 x 5.1mm
Country of Origin
Hong Kong
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
IQDOutput Frequency
50MHz
Frequency Stability
±100ppm
Package Type
PDIP
Output Level
HCMOS, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
0°C
Height
5.1mm
Maximum Operating Temperature
70°C
Width_SC_PC
13.08mm
Length
21mm
Dimensions
21 x 13.08 x 5.1mm
Country of Origin
Hong Kong