Technical Document
Specifications
Brand
IQDOutput Frequency
22MHz
Frequency Stability
±50ppm
Package Type
5x3.2mm SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
70°C
Height
0.95mm
Width_SC_PC
3.2mm
Length
5mm
Dimensions
5 x 3.2 x 0.95mm
Country of Origin
Japan
Product details
CFPS-69IB
Crystal Oscillators 5x3.2mm Ceramic case
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
IQD, 22MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin 5x3.2mm SMD LFSPXO009587
100
P.O.A.
IQD, 22MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin 5x3.2mm SMD LFSPXO009587
Stock information temporarily unavailable.
100
Technical Document
Specifications
Brand
IQDOutput Frequency
22MHz
Frequency Stability
±50ppm
Package Type
5x3.2mm SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
70°C
Height
0.95mm
Width_SC_PC
3.2mm
Length
5mm
Dimensions
5 x 3.2 x 0.95mm
Country of Origin
Japan
Product details