IQD, 25MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin 7x5mm SMD LFSPXO018077

RS Stock No.: 478-8732Brand: IQDManufacturers Part No.: LFSPXO018077
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

IQD

Output Frequency

25MHz

Frequency Stability

±50ppm

Package Type

7x5mm SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

0°C

Height

1.5mm

Maximum Operating Temperature

70°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD, 25MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD LFSPXO018077
AED 5.843Each (On a Reel of 1000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

IQD, 25MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin 7x5mm SMD LFSPXO018077
Select packaging type

P.O.A.

IQD, 25MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin 7x5mm SMD LFSPXO018077
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD, 25MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD LFSPXO018077
AED 5.843Each (On a Reel of 1000) (ex VAT)

Technical Document

Specifications

Brand

IQD

Output Frequency

25MHz

Frequency Stability

±50ppm

Package Type

7x5mm SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

0°C

Height

1.5mm

Maximum Operating Temperature

70°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD, 25MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD LFSPXO018077
AED 5.843Each (On a Reel of 1000) (ex VAT)