IQD 18.432MHz Crystal ±30ppm HC-49-4H 2-Pin 11.05 x 4.7 x 4mm

RS Stock No.: 478-9404Brand: IQDManufacturers Part No.: LFXTAL003176Distrelec Article No.: 30131260
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

IQD

Standard Frequency

18.432MHz

Mounting Type

Through Hole

Load Capacitance

30pF

Package Type

HC-49-4H

Pin Count

2

Length

11.05mm

Width_SC_PC

4.7mm

Height

4mm

Dimensions

11.05 x 4.7 x 4mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Product details

HC49/4H IQD

Crystals Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

IQD 18.432MHz Crystal ±30ppm HC-49-4H 2-Pin 11.05 x 4.7 x 4mm
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

IQD 18.432MHz Crystal ±30ppm HC-49-4H 2-Pin 11.05 x 4.7 x 4mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

IQD

Standard Frequency

18.432MHz

Mounting Type

Through Hole

Load Capacitance

30pF

Package Type

HC-49-4H

Pin Count

2

Length

11.05mm

Width_SC_PC

4.7mm

Height

4mm

Dimensions

11.05 x 4.7 x 4mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Product details

HC49/4H IQD

Crystals Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in