Technical Document
Specifications
Brand
IQDStandard Frequency
20MHz
Mounting Type
Surface Mount
Load Capacitance
16pF
Package Type
SMD
Pin Count
4
Length
13.1mm
Width_SC_PC
5mm
Height
5mm
Dimensions
13.1 x 5 x 5mm
Frequency Tolerance
±50ppm
Frequency Stability
±100ppm
Series Resistance
25Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Product details
86SMX
Fundamental resonance mode
Crystals SMT Plastic case
Stock information temporarily unavailable.
Please check again later.
AED 5.20
Each (In a Pack of 5) (ex VAT)
AED 5.46
Each (In a Pack of 5) (inc. VAT)
5
AED 5.20
Each (In a Pack of 5) (ex VAT)
AED 5.46
Each (In a Pack of 5) (inc. VAT)
5
Technical Document
Specifications
Brand
IQDStandard Frequency
20MHz
Mounting Type
Surface Mount
Load Capacitance
16pF
Package Type
SMD
Pin Count
4
Length
13.1mm
Width_SC_PC
5mm
Height
5mm
Dimensions
13.1 x 5 x 5mm
Frequency Tolerance
±50ppm
Frequency Stability
±100ppm
Series Resistance
25Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Product details
86SMX
Fundamental resonance mode