IQD 14.7456MHz Crystal Unit ±20ppm HC49 2-Pin 11.05 x 4.65 x 13.46mm

RS Stock No.: 146-3968Brand: IQDManufacturers Part No.: LFXTAL003218 830003218B
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

IQD

Standard Frequency

14.7456MHz

Mounting Type

Through Hole

Load Capacitance

30pF

Package Type

HC49

Pin Count

2

Length

11.05mm

Width_SC_PC

4.65mm

Height

13.46mm

Dimensions

11.05 x 4.65 x 13.46mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

35Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Crystals 14.7456MHz 30pF -10C 60C
P.O.A.Each (In a Pack of 20) (ex VAT)
IQD 14.7456MHz Crystal ±20ppm HC-49 2-Pin 11.05 x 4.65 x 13.46mm
P.O.A.Each (Supplied in a Bag) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 2.30

Each (In a Bag of 100) (ex VAT)

AED 2.415

Each (In a Bag of 100) (inc. VAT)

IQD 14.7456MHz Crystal Unit ±20ppm HC49 2-Pin 11.05 x 4.65 x 13.46mm

AED 2.30

Each (In a Bag of 100) (ex VAT)

AED 2.415

Each (In a Bag of 100) (inc. VAT)

IQD 14.7456MHz Crystal Unit ±20ppm HC49 2-Pin 11.05 x 4.65 x 13.46mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Bag
100 - 400AED 2.30AED 230.00
500 - 900AED 2.20AED 220.00
1000+AED 2.10AED 210.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Crystals 14.7456MHz 30pF -10C 60C
P.O.A.Each (In a Pack of 20) (ex VAT)
IQD 14.7456MHz Crystal ±20ppm HC-49 2-Pin 11.05 x 4.65 x 13.46mm
P.O.A.Each (Supplied in a Bag) (ex VAT)

Technical Document

Specifications

Brand

IQD

Standard Frequency

14.7456MHz

Mounting Type

Through Hole

Load Capacitance

30pF

Package Type

HC49

Pin Count

2

Length

11.05mm

Width_SC_PC

4.65mm

Height

13.46mm

Dimensions

11.05 x 4.65 x 13.46mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

35Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Crystals 14.7456MHz 30pF -10C 60C
P.O.A.Each (In a Pack of 20) (ex VAT)
IQD 14.7456MHz Crystal ±20ppm HC-49 2-Pin 11.05 x 4.65 x 13.46mm
P.O.A.Each (Supplied in a Bag) (ex VAT)