IQD 14.746MHz Crystal 20ppm 2-Pin 11.05 x 4.65 x 13.46mm

RS Stock No.: 226-1819Brand: IQDManufacturers Part No.: LFXTAL003219
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

IQD

Standard Frequency

14.746MHz

Mounting Type

Through Hole

Pin Count

2

Length

11.05mm

Width_SC_PC

4.65mm

Height

13.46mm

Dimensions

11.05 x 4.65 x 13.46mm

Frequency Tolerance

20ppm

Frequency Stability

50ppm

Series Resistance

0.035kΩ

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD 14.7456MHz Crystal ±20ppm HC-49 2-Pin 11.05 x 4.65 x 13.46mm
AED 3.197Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

IQD 14.746MHz Crystal 20ppm 2-Pin 11.05 x 4.65 x 13.46mm

P.O.A.

IQD 14.746MHz Crystal 20ppm 2-Pin 11.05 x 4.65 x 13.46mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD 14.7456MHz Crystal ±20ppm HC-49 2-Pin 11.05 x 4.65 x 13.46mm
AED 3.197Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

IQD

Standard Frequency

14.746MHz

Mounting Type

Through Hole

Pin Count

2

Length

11.05mm

Width_SC_PC

4.65mm

Height

13.46mm

Dimensions

11.05 x 4.65 x 13.46mm

Frequency Tolerance

20ppm

Frequency Stability

50ppm

Series Resistance

0.035kΩ

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD 14.7456MHz Crystal ±20ppm HC-49 2-Pin 11.05 x 4.65 x 13.46mm
AED 3.197Each (In a Pack of 10) (ex VAT)