ISO-TECH IPM242 Power Meter, 600A ac max, with RSCAL

RS Stock No.: 754-2703Brand: ISO-TECH
brand-logo
View all in Power Meters

Technical Document

Specifications

Calibrated

RSCAL

Absolute Maximum AC Current Measurement

600A ac

Model Number p

IPM242

Country of Origin

Taiwan, Province Of China

Product details

ISO-TECH IPM 240 Series Power Clamp Meters

Complete with a full range of diagnostic capabilities including phase sequence, power and power factor, total harmonics distortion and individual harmonics, inrush current and low pass filter, the ISO-TECH IPM 240 Series clamp meters serve as a first line of defense for spot checking and verifying system conditions before deploying more specialized tools or incurring additional costs. They are rated CAT IV 600 V, CAT III 1000 V with voltage measurement up to 1000 V AC/DC. The new innovative navigation system eliminates confusing push buttons, and replaces them with a single joystick allowing the user to select functions directly on the display.

10000 count digital display
Active display backlight and analogue bargraph
VoltSense (Non contact Voltage measurment)
True RMS reading on AC and AC+DC mode
Auto torch-light for viewing easily while clamping conductors
Auto AC/DC 1000 Amp capability and selection (For 245 / RS 754-1249)
Auto AC/DC 600 Amp capability and selection (For 243 / RS 754-1236)
AC 1000 Amp capability (244 / RS 754-1230)
AC 600 Amp capability (242 / RS 754-1233)
Auto AC/DC 1000 Volts capability and selection for all models (242, 243, 244, 245)
Auto Ohms/Continuity/Diode selection
100kΩ resistance capability
Continuity beeper
Frequency counter
Power and power factor measurement
Total harmonics distortion and % harmonics 1 to 25
Capacitance capability
°C / °F temperature measurement function ( For 242/245 only)
DCμA for flame rod testing ( For 242 only)
Inrush current
DCA Auto-zeroing key (For 243/245 only)
Peak HOLD
MIN/MAX HOLD
Smart Data HOLD
Phase rotation indication
Low pass filter
Auto power off
Safety Standard: IEC 61010-1 CAT IV 600V / CAT. III 1000V

Supplied with

IPM 240 series power clamp meter
Test leads set (one black, one red)
Temperature probe (For 242/245 only)
User manual
Carrying case
9V alkaline battery (supplied and pre-installed)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ISO-TECH IPM242 Power Meter, 600A ac max, with RSCAL

P.O.A.

ISO-TECH IPM242 Power Meter, 600A ac max, with RSCAL
Stock information temporarily unavailable.

Technical Document

Specifications

Calibrated

RSCAL

Absolute Maximum AC Current Measurement

600A ac

Model Number p

IPM242

Country of Origin

Taiwan, Province Of China

Product details

ISO-TECH IPM 240 Series Power Clamp Meters

Complete with a full range of diagnostic capabilities including phase sequence, power and power factor, total harmonics distortion and individual harmonics, inrush current and low pass filter, the ISO-TECH IPM 240 Series clamp meters serve as a first line of defense for spot checking and verifying system conditions before deploying more specialized tools or incurring additional costs. They are rated CAT IV 600 V, CAT III 1000 V with voltage measurement up to 1000 V AC/DC. The new innovative navigation system eliminates confusing push buttons, and replaces them with a single joystick allowing the user to select functions directly on the display.

10000 count digital display
Active display backlight and analogue bargraph
VoltSense (Non contact Voltage measurment)
True RMS reading on AC and AC+DC mode
Auto torch-light for viewing easily while clamping conductors
Auto AC/DC 1000 Amp capability and selection (For 245 / RS 754-1249)
Auto AC/DC 600 Amp capability and selection (For 243 / RS 754-1236)
AC 1000 Amp capability (244 / RS 754-1230)
AC 600 Amp capability (242 / RS 754-1233)
Auto AC/DC 1000 Volts capability and selection for all models (242, 243, 244, 245)
Auto Ohms/Continuity/Diode selection
100kΩ resistance capability
Continuity beeper
Frequency counter
Power and power factor measurement
Total harmonics distortion and % harmonics 1 to 25
Capacitance capability
°C / °F temperature measurement function ( For 242/245 only)
DCμA for flame rod testing ( For 242 only)
Inrush current
DCA Auto-zeroing key (For 243/245 only)
Peak HOLD
MIN/MAX HOLD
Smart Data HOLD
Phase rotation indication
Low pass filter
Auto power off
Safety Standard: IEC 61010-1 CAT IV 600V / CAT. III 1000V

Supplied with

IPM 240 series power clamp meter
Test leads set (one black, one red)
Temperature probe (For 242/245 only)
User manual
Carrying case
9V alkaline battery (supplied and pre-installed)