Technical Document
Specifications
Brand
IsocomMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
60 mA
Isolation Voltage
5.3 kV ac
Typical Fall Time
2µs
Minimum Current Transfer Ratio
100 %
You may be interested in
Isocom 4N35X DC InputBrand: Isocom
AED 3.202Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Isocom, 4N35X DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin PDIP
1
P.O.A.
Isocom, 4N35X DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.
1
You may be interested in
Isocom 4N35X DC InputBrand: Isocom
AED 3.202Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
IsocomMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
60 mA
Isolation Voltage
5.3 kV ac
Typical Fall Time
2µs
Minimum Current Transfer Ratio
100 %
You may be interested in
Isocom 4N35X DC InputBrand: Isocom
AED 3.202Each (In a Pack of 10) (ex VAT)
