Technical Document
Specifications
Brand
IsocomMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
SMD
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
60 mA
Isolation Voltage
5.3 kVrms, 7500 V Pk
Maximum Current Transfer Ratio
300%
Typical Fall Time
2µs
Minimum Current Transfer Ratio
100%
Series
H11AV
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
AED 1.90
Each (In a Tube of 65) (ex VAT)
AED 1.995
Each (In a Tube of 65) (inc VAT)
65
AED 1.90
Each (In a Tube of 65) (ex VAT)
AED 1.995
Each (In a Tube of 65) (inc VAT)
65
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
65 - 65 | AED 1.90 | AED 123.50 |
130 - 260 | AED 1.80 | AED 117.00 |
325+ | AED 1.75 | AED 113.75 |
Technical Document
Specifications
Brand
IsocomMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
SMD
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
60 mA
Isolation Voltage
5.3 kVrms, 7500 V Pk
Maximum Current Transfer Ratio
300%
Typical Fall Time
2µs
Minimum Current Transfer Ratio
100%
Series
H11AV
Country of Origin
Thailand