Italcoppie Temperature Transmitter 4-wire RTD PT100 Input, 32 V
Technical Document
Specifications
Brand
ItalcoppieInput Type
4-wire RTD PT100
Supply Voltage
32 V
Diameter
6 mm
Minimum Temperature Input
0°C
Maximum Temperature Input
150°C
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 553.55
Each (ex VAT)
AED 581.23
Each (inc VAT)
Italcoppie Temperature Transmitter 4-wire RTD PT100 Input, 32 V
1
AED 553.55
Each (ex VAT)
AED 581.23
Each (inc VAT)
Italcoppie Temperature Transmitter 4-wire RTD PT100 Input, 32 V
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ItalcoppieInput Type
4-wire RTD PT100
Supply Voltage
32 V
Diameter
6 mm
Minimum Temperature Input
0°C
Maximum Temperature Input
150°C
Country of Origin
Italy