POWER PIN CONTACTS

RS Stock No.: 167-9685Brand: ITT CannonManufacturers Part No.: 031-8717-022
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Male

Termination Method

Crimp

Series

KPTC

For Use With

TNM Circular Connectors

Contact Plating

Gold, Silver

Contact Material

Copper Alloy

Mounting Type

Cable Mount

You may be interested in
ITT Cannon Crimp Circular Connector Contact, Contact Size 8
AED 5.168Each (In a Pack of 10) (ex VAT)
View all in Circular Connector Contacts

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

POWER PIN CONTACTS

P.O.A.

Each (In a Pack of 10) (ex VAT)

POWER PIN CONTACTS

Stock information temporarily unavailable.

You may be interested in
ITT Cannon Crimp Circular Connector Contact, Contact Size 8
AED 5.168Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Gender

Male

Termination Method

Crimp

Series

KPTC

For Use With

TNM Circular Connectors

Contact Plating

Gold, Silver

Contact Material

Copper Alloy

Mounting Type

Cable Mount

You may be interested in
ITT Cannon Crimp Circular Connector Contact, Contact Size 8
AED 5.168Each (In a Pack of 10) (ex VAT)