Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
5
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
5A
Body Orientation
Straight
Series
JC
Voltage Rating
250 V ac
Shell Size
13
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
Korea, Republic Of
You may be interested in
JAE Circular Connector, 5 Contacts, Panel Mount, Miniature Connector, Socket, Female, SRCN SeriesBrand: JAE
AED 34.267Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ITT Cannon Connector, 5 Contacts, Panel Mount, Socket, Female, JC Series
1
P.O.A.
ITT Cannon Connector, 5 Contacts, Panel Mount, Socket, Female, JC Series
Stock information temporarily unavailable.
1
You may be interested in
JAE Circular Connector, 5 Contacts, Panel Mount, Miniature Connector, Socket, Female, SRCN SeriesBrand: JAE
AED 34.267Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
5
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
5A
Body Orientation
Straight
Series
JC
Voltage Rating
250 V ac
Shell Size
13
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
Korea, Republic Of
You may be interested in
JAE Circular Connector, 5 Contacts, Panel Mount, Miniature Connector, Socket, Female, SRCN SeriesBrand: JAE
AED 34.267Each (In a Pack of 5) (ex VAT)
