Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
7
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
10A
Series
JC
Body Orientation
Straight
Voltage Rating
250 V ac
Shell Size
16
Contact Plating
Silver
Contact Material
Copper Alloy
You may be interested in
Hirose Circular Connector, 7 Contacts, Panel Mount, M22 Connector, Socket, Male, JR SeriesBrand: Hirose
AED 44.21Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ITT Cannon Connector, 7 Contacts, Panel Mount, Socket, Male, JC Series
1
P.O.A.
ITT Cannon Connector, 7 Contacts, Panel Mount, Socket, Male, JC Series
Stock information temporarily unavailable.
1
You may be interested in
Hirose Circular Connector, 7 Contacts, Panel Mount, M22 Connector, Socket, Male, JR SeriesBrand: Hirose
AED 44.21Each (ex VAT)
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
7
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
10A
Series
JC
Body Orientation
Straight
Voltage Rating
250 V ac
Shell Size
16
Contact Plating
Silver
Contact Material
Copper Alloy
You may be interested in
Hirose Circular Connector, 7 Contacts, Panel Mount, M22 Connector, Socket, Male, JR SeriesBrand: Hirose
AED 44.21Each (ex VAT)
