Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITT Cannon Female Crimp Circular Connector Contact

RS Stock No.: 466-848Brand: ITT CannonManufacturers Part No.: 192922-1380
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Termination Method

Crimp

Length

19.76mm

Contact Plating

Tin

Contact Material

Brass

Product details

Crimp Single Piece Contacts

Single piece, formed construction
Tin plated brass inserts

ITT TNM Shielded

The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

ITT Cannon Female Crimp Circular Connector Contact

P.O.A.

Each (In a Pack of 50) (ex VAT)

ITT Cannon Female Crimp Circular Connector Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Gender

Female

Termination Method

Crimp

Length

19.76mm

Contact Plating

Tin

Contact Material

Brass

Product details

Crimp Single Piece Contacts

Single piece, formed construction
Tin plated brass inserts

ITT TNM Shielded

The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.

You may be interested in