Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
PCB Mount
Termination Method
Through Hole
Current Rating
5A
Housing Material
Thermoplastic
Voltage Rating
100 V dc
Length
53.04mm
Width
11.7mm
Depth
12.55mm
Series
D*JK
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Dimensions
53.04 x 11.7 x 12.55mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Germany
Product details
Straight PCB Contact
4-40 UNC threaded stand-off
ITT Filtered 'D' Connectors
The D*JK filter connector series from ITT Cannon is especially designed for commercial applications which require excellent protection against EMI & RFI.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
PCB Mount
Termination Method
Through Hole
Current Rating
5A
Housing Material
Thermoplastic
Voltage Rating
100 V dc
Length
53.04mm
Width
11.7mm
Depth
12.55mm
Series
D*JK
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Dimensions
53.04 x 11.7 x 12.55mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Germany
Product details
Straight PCB Contact
4-40 UNC threaded stand-off
ITT Filtered 'D' Connectors
The D*JK filter connector series from ITT Cannon is especially designed for commercial applications which require excellent protection against EMI & RFI.


