Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITT Cannon Connector, 10 Contacts, Cable Mount, Socket, Male, JC Series

RS Stock No.: 491-302Brand: ITT CannonManufacturers Part No.: JC1A16-10P
brand-logo

Technical Document

Specifications

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

5A

Series

JC

Body Orientation

Straight

Voltage Rating

250 V ac

Shell Size

16

Mating Type

Screw On

Housing Material

Aluminium

Contact Plating

Silver

Contact Material

Copper Alloy

Product details

JC 1A Cable Mounting Receptacle

ITT JC Range - Metal

Designed in accordance with Japanese Industry Standard JIS-C-5432, the JC connector is rugged, lightweight and suitable for general purpose applications such as:

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ITT Cannon Connector, 10 Contacts, Cable Mount, Socket, Male, JC Series

P.O.A.

ITT Cannon Connector, 10 Contacts, Cable Mount, Socket, Male, JC Series
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

5A

Series

JC

Body Orientation

Straight

Voltage Rating

250 V ac

Shell Size

16

Mating Type

Screw On

Housing Material

Aluminium

Contact Plating

Silver

Contact Material

Copper Alloy

Product details

JC 1A Cable Mounting Receptacle

ITT JC Range - Metal

Designed in accordance with Japanese Industry Standard JIS-C-5432, the JC connector is rugged, lightweight and suitable for general purpose applications such as:

You may be interested in