Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITT Cannon, Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector PlugGreen, Socket Contacts,Shell Size 12

RS Stock No.: 494-694Brand: ITT CannonManufacturers Part No.: PT06A12-10ST02
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

10

Gender

Male

Contact Gender

Female

Current Rating

5A

Voltage Rating

2.1 kV ac/dc

Shell Size

12

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Colour

Green

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Country of Origin

United Kingdom

Product details

Plug with Arctic Nut (Socket Inserts)

ITT - PT 105 Pattern MIL (Olive Drab)

High quality miniature bayonet couplings, conforming to BS9522 F0017. Used in military and commercial applications worldwide. With lightweight yet rugged construction these couplings offer high reliability and cost effectiveness for equipment design.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ITT Cannon, Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector PlugGreen, Socket Contacts,Shell Size 12

P.O.A.

ITT Cannon, Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector PlugGreen, Socket Contacts,Shell Size 12
Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

10

Gender

Male

Contact Gender

Female

Current Rating

5A

Voltage Rating

2.1 kV ac/dc

Shell Size

12

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Colour

Green

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Country of Origin

United Kingdom

Product details

Plug with Arctic Nut (Socket Inserts)

ITT - PT 105 Pattern MIL (Olive Drab)

High quality miniature bayonet couplings, conforming to BS9522 F0017. Used in military and commercial applications worldwide. With lightweight yet rugged construction these couplings offer high reliability and cost effectiveness for equipment design.