Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

ITT, KJB, Copper Alloy 13 Way Cable Mount Circular Connectors Plug, Pin Contacts,Shell Size 11, Screw Coupling

RS Stock No.: 765-2992Brand: ITTManufacturers Part No.: KJB6T11W35PN
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Brand

ITT

Number Of Contacts

13

Gender

Male

Contact Gender

Male

Current Rating

5A

Shell Size

11

Mounting Type

Cable Mount

Termination Method

Crimp

Mating Type

Screw Coupling

Connector Size

Standard

Body Orientation

Straight

Series

KJB

Housing Material

Aluminium Alloy

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold

Shell Plating

Cadmium over Electroless Nickel

Contact Material

Copper Alloy

Country of Origin

Mexico

Product details

KJB Series, Straight Plugs, Olive Drab, Threaded Coupling

ITT Cannon, KJB Series III straight plug connectors are a member of the KJ series family of connectors, these are resilient hard wearing circular connectors which offer superb corrosion and EMI shielding properties of up to 65dB at 10 GHz. Connectors come complete with interficial seals to prevent the electrolytic erosion of the connector contacts and a unique triple lead threading, these mil spec circular connectors are 100% scoop proof and available in very high density connector contact variants. Resistant to sand, dust and ice, coolants, oils and solvents when mated and with over 500 connector mating cycles with high impact shock resistance, the KJB Series circular plug connector range is suitable for a generous range of applications including: military vehicles, aerospace, civil aircraft, industrial instrumentation, military communications, oil and gas and automotive amongst many other applications that depend upon a durable and very hard wearing circular connector.

100% scoop proof connector
Over 500 connector mating cycles
Corrosion-resistant shells, olive drab finish
High density connector contacts
Operating temperature range -65 to +175 °C
Crimp snap in contacts (included)

ITT Cannon KJB Series III Connectors

ITT Cannon, KJB Series III connectors are a member of the KJ series, they are resilient hard wearing circular connectors which offer superb corrosion and EMI shielding properties. These mil spec circular connectors are 100% scoop proof and available in very high density connector contact variants. Resistant to sand, dust and ice, coolants, oils and solvents when mated and with up to 500 connector mating cycles with high impact shock resistance, the KJB series III circular connector range is suitable for a generous range of applications including: military vehicles, aerospace, civil aircraft, Industrial instrumentation, military communications, oil and gas and automotive amongst many others applications that depend upon a durable and very hard wearing circular connector.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ITT, KJB, Copper Alloy 13 Way Cable Mount Circular Connectors Plug, Pin Contacts,Shell Size 11, Screw Coupling

P.O.A.

ITT, KJB, Copper Alloy 13 Way Cable Mount Circular Connectors Plug, Pin Contacts,Shell Size 11, Screw Coupling
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ITT

Number Of Contacts

13

Gender

Male

Contact Gender

Male

Current Rating

5A

Shell Size

11

Mounting Type

Cable Mount

Termination Method

Crimp

Mating Type

Screw Coupling

Connector Size

Standard

Body Orientation

Straight

Series

KJB

Housing Material

Aluminium Alloy

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold

Shell Plating

Cadmium over Electroless Nickel

Contact Material

Copper Alloy

Country of Origin

Mexico

Product details

KJB Series, Straight Plugs, Olive Drab, Threaded Coupling

ITT Cannon, KJB Series III straight plug connectors are a member of the KJ series family of connectors, these are resilient hard wearing circular connectors which offer superb corrosion and EMI shielding properties of up to 65dB at 10 GHz. Connectors come complete with interficial seals to prevent the electrolytic erosion of the connector contacts and a unique triple lead threading, these mil spec circular connectors are 100% scoop proof and available in very high density connector contact variants. Resistant to sand, dust and ice, coolants, oils and solvents when mated and with over 500 connector mating cycles with high impact shock resistance, the KJB Series circular plug connector range is suitable for a generous range of applications including: military vehicles, aerospace, civil aircraft, industrial instrumentation, military communications, oil and gas and automotive amongst many other applications that depend upon a durable and very hard wearing circular connector.

100% scoop proof connector
Over 500 connector mating cycles
Corrosion-resistant shells, olive drab finish
High density connector contacts
Operating temperature range -65 to +175 °C
Crimp snap in contacts (included)

ITT Cannon KJB Series III Connectors

ITT Cannon, KJB Series III connectors are a member of the KJ series, they are resilient hard wearing circular connectors which offer superb corrosion and EMI shielding properties. These mil spec circular connectors are 100% scoop proof and available in very high density connector contact variants. Resistant to sand, dust and ice, coolants, oils and solvents when mated and with up to 500 connector mating cycles with high impact shock resistance, the KJB series III circular connector range is suitable for a generous range of applications including: military vehicles, aerospace, civil aircraft, Industrial instrumentation, military communications, oil and gas and automotive amongst many others applications that depend upon a durable and very hard wearing circular connector.